- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1609990-1
1-1609990-1
TE Connectivity / AMP Brand
Cap Feed Through 0.033uF 250VAC 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Cap Feed Through 0.033uF 250VAC 85°C
Search Keywords: 116099901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$141.69
5
$136.02
10
$130.57
30
$125.36
90 +
$120.35
Click for Quote
Log in
to unlock special pricing