- Home ›
- All Products›
- 1-1609969-6
1-1609969-6
TE Connectivity / AMP Brand
KEH 100A 2S SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 100A 2S SP DELTA 440VAC
Search Keywords: 116099696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609969-6
-
Alias/AKA:100KEHD10AFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:3-Phase Power Line
-
Wiring Configuration:DELTA (3 wire + ground)
-
Mount Style:Flanged
-
3-Phase Filter Current Rating:100 A
-
Leakage Current (Max) (230VAC, 50Hz):6
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$506.11
3
$492.25
5 +
$491.01
Click for Quote
Log in
to unlock special pricing