Image is representational - see mfr. specs

KEP 10A 1S HIGH PLUS SP WYE 440VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEP 10A 1S HIGH PLUS SP WYE 440VAC
Search Keywords: 116099682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1609968-2
  • Alias/AKA:
    10KEPS10AFPW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -25 – 85 °C
  • 3-Phase Filter Current Rating:
    10 A
  • Mount Style:
    Flanged
  • Wiring Configuration:
    WYE (4 wire + ground)
  • Filter Type:
    3-Phase Power Line
  • Leakage Current (Max) (230VAC, 50Hz):
    8.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks can ship 7/21/26
Backorder
Price (USD)
Qty
Unit Price
2
$151.19
3
$150.82
5
$127.00
6 +
$124.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!