- Home ›
- All Products›
- 1-1609968-0
1-1609968-0
TE Connectivity / AMP Brand
KEP 6A 1S HIGH PLUS SP WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 6A 1S HIGH PLUS SP WYE 440VAC
Search Keywords: 116099680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609968-0
-
Alias/AKA:6KEPS10AFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
3-Phase Filter Current Rating:6 A
-
Operating Temperature Range:-25 – 85 °C
-
Wiring Configuration:WYE (4 wire + ground)
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):8.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$112.29
8
$84.22
12
$78.61
15 +
$77.03
Click for Quote
Log in
to unlock special pricing