- Home ›
- All Products›
- 1-1609967-4
1-1609967-4
TE Connectivity / AMP Brand
KEM 20A 1S HIGH PER SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 20A 1S HIGH PER SP DELTA 440VAC
Search Keywords: 116099674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609967-4
-
Alias/AKA:20KEMS10AFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wiring Configuration:DELTA (3 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):18
-
3-Phase Filter Current Rating:20 A
-
Mount Style:Flanged
-
Operating Temperature Range:-25 – 85 °C
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$386.36
2
$289.76
3
$270.45
4 +
$265.04
Click for Quote
Log in
to unlock special pricing