- Home ›
- All Products›
- 1-1609966-0
1-1609966-0
TE Connectivity / AMP Brand
KES 1A 1S SPADE WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 1A 1S SPADE WYE 440VAC
Search Keywords: 116099660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609966-0
-
Alias/AKA:1KESS1AFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Filter Type:3-Phase Power Line
-
Wiring Configuration:WYE (4 wire + ground)
-
3-Phase Filter Current Rating:1 A
-
Leakage Current (Max) (230VAC, 50Hz):3
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$62.92
25
$40.27
38
$31.46
50 +
$30.83
Click for Quote
Log in
to unlock special pricing