- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 1-1609965-3
1-1609965-3
TE Connectivity / AMP Brand
KEB 10A 1S SPADE DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 10A 1S SPADE DELTA 440VAC
Search Keywords: 116099653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609965-3
-
Alias/AKA:10KEBS1AFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
13
$220.15
25
$121.22
38
$84.18
50 +
$82.49
Click for Quote
Log in
to unlock special pricing