- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 1-1609965-1
1-1609965-1
TE Connectivity / AMP Brand
KEB 3A 1S SPADE DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 3A 1S SPADE DELTA 440VAC
Search Keywords: 116099651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609965-1
-
Alias/AKA:3KEBS1AFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$68.68
5
$68.50
10
$68.33
13
$68.17
25
$43.63
38
$34.08
50 +
$33.39
Click for Quote
Log in
to unlock special pricing