- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1-1609112-4
1-1609112-4
TE Connectivity / AMP Brand
Power Entry Connector - C Series - Receptacle - 250 VAC - 15 A - Panel Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - C Series - Receptacle - 250 VAC - 15 A - Panel Mount - Quick Connect.
Search Keywords: 116091124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609112-4
-
Alias/AKA:15CBE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Ships today, if you order in
On Order:
210
can ship 3/15/27
Minimum Order Quantity:
5
46 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
5
$10.42
42
$9.58
84
$9.48
126
$9.26
252
$9.03
504
$8.62
1,008 +
$8.19
Click for Quote
Log in
to unlock special pricing