- Home ›
- All Products›
- 1-1609091-5
1-1609091-5
TE Connectivity / AMP Brand
MRI43100W=F8587
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MRI43100W=F8587
Search Keywords: 116090915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609091-5
-
Alias/AKA:MRI43100W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Filter Voltage (Max):60 VDC
-
Output Orientation:Right Angle
-
Filter Type:DC
-
Operating Temperature Range:-10 – 60 °C
-
DC Filter Current Rating:3 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$763.52
3
$753.07
5 +
$732.98
Click for Quote
Log in
to unlock special pricing