- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-1609016-8
TE Connectivity / AMP Brand
1-1609016-8
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609016-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.3 mm
-
- Item discontinued