- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-1609008-4
1-1609008-4
TE Connectivity / AMP Brand
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Search Keywords: 116090084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1609008-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 24.38 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.