- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1608067-3
1-1608067-3
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 470Ohm 30A SPST-NO-DM/SPST-NC-DB (73.66x38.74x35.56)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 470Ohm 30A SPST-NO-DM/SPST-NC-DB (73.66x38.74x35.56)mm Flange Power Relay
Search Keywords: 116080673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1608067-3
-
Alias/AKA:18836C200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$23.07
5
$22.28
10
$21.74
25
$21.41
50
$20.96
100
$20.54
250 +
$20.28
Click for Quote
Log in
to unlock special pricing