- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1-1608042-6
1-1608042-6
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 5A 24VAC 155Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 4PDT 5A 24VAC 155Ohm Plug-In
Search Keywords: 116080426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1608042-6
-
Alias/AKA:156-44Q200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Operating Temperature:-45 to 75 °C
-
Coil Resistance:155 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$20.29
25
$19.88
100 +
$19.48
Click for Quote
Log in
to unlock special pricing