- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 1-1608003-5
TE Connectivity / AMP Brand
1-1608003-5
Reed Relays 43.3VDC 940Ohm SPDT-MBB (52.37x15.88x15.88)mm THT Mercury Wetted
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1608003-5 |
| Alias/AKA: | 159-117-J00 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Mercury Wetted |
| DC Coil Voltage: | 43.3 V |
| Contact Arrangement: | SPDT-MBB |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
-
This product is discontinued, but still in stock.