- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1608000-1
1-1608000-1
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 4KOhm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 48VDC 4KOhm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
Search Keywords: 116080001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1608000-1
-
Alias/AKA:19022D2U0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.5 x 10.1 x 12 mm
-
Termination Style:PC Pin
-
Coil Current:12 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,548
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.92
25
$7.52
50
$7.35
100
$6.97
300
$6.52
500
$6.19
1,000 +
$6.10
Click for Quote
Log in
to unlock special pricing