- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-160773-0
1-160773-0
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 20-15 NIPPB LP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 20-15 NIPPB LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 11607730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-160773-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 9/9/26
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.4596
1,000
$0.4390
2,500
$0.4202
5,000
$0.4029
7,500
$0.3907
10,000
$0.3370
15,000
$0.3280
25,000 +
$0.3237
Click for Quote
Log in
to unlock special pricing
Accessories