- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-160759-2
1-160759-2
TE Connectivity / AMP Brand
250 PL MKI REC. 20-15AWG PTPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 PL MKI REC. 20-15AWG PTPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11607592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-160759-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.2286
3,000
$0.2059
6,000
$0.2054
7,500
$0.2024
10,500
$0.1971
25,500
$0.1951
51,000
$0.1946
100,500 +
$0.1941
Click for Quote
Log in
to unlock special pricing
Accessories