Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-160759-1

Contact - FASTON 250 Series - 16 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - FASTON 250 Series - 16 AWG - Tin Plated Contacts.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 11607591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-160759-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Signal
Gender: SKT
Wire Size: 15-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-160759-1 RoHS compliant?
Yes, 1-160759-1 is RoHS compliant.
What is the lead time for 1-160759-1?
The standard lead time for 1-160759-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,004
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1306
3,000
$0.1215
6,000
$0.1206
7,500
$0.1203
10,500
$0.1200
25,500
$0.1197
51,000
$0.1194
100,500 +
$0.1191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!