- Home ›
- All Products›
- 1-1604941-1
1-1604941-1
TE Connectivity / AMP Brand
UMNL BULKHEAD CONN,12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UMNL BULKHEAD CONN,12 POS
Search Keywords: 116049411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1604941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Number of Rows:3
-
Contact Layout:Matrix
-
Contact Type:Pin
-
Packaging Method:Package
-
Packaging Quantity:180
-
Number of Positions:12
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:600 VAC
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
UL Rating:Recognized
-
Panel Mount Feature Type:Lock Nut
-
Housing Material:Nylon
-
Panel Mount Feature:With
-
Contact Retention Within Housing:Without
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Natural
-
Connector Mounting Type:Panel Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Multiple Contact Types:Without
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Agency/Standard:CSA , UL
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Approved Standards:CSA 1030930 , UL E28476
-
CSA Rating:1030930 , Certified
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,260
$9.68
2,520
$4.95
3,780
$3.37
5,040 +
$3.30
Click for Quote
Log in
to unlock special pricing