- Home ›
- All Products›
- 1-1604800-0
1-1604800-0
TE Connectivity / AMP Brand
Rect. Quadrax, 12 Pos. Plug, w/ jackscrw
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Rect. Quadrax, 12 Pos. Plug, w/ jackscrw
Search Keywords: 116048000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1604800-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Sealable:No
-
Shell Finish:Black Anodized
-
Connector Product Type:Housing Assembly
-
Rack & Panel Connector Contact Style:Quadrax
-
Mating Alignment Type:Polarization
-
Release Style:Rear
-
Number of Positions:12
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$1,974.58
20
$1,008.52
30
$686.50
40 +
$672.77
Click for Quote
Log in
to unlock special pricing