- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1-160305-6
1-160305-6
TE Connectivity / AMP Brand
Quick Disconnect Terminal 10-11.5AWG RCP 20.6mm 7.6mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 10-11.5AWG RCP 20.6mm 7.6mm Tin Loose Piece
Search Keywords: 11603056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-160305-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.2841
5,000
$0.1748
7,500
$0.1384
10,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing
Accessories