- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1600961-8
1-1600961-8
TE Connectivity / AMP Brand
CONT 12-16 AWG PWR, STD PLATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT 12-16 AWG PWR, STD PLATE
Search Keywords: 116009618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600961-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
9/3/26
Tariffs may apply for U.S. shipments