- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1600961-7
1-1600961-7
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 12-16AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 12-16AWG T/R
Search Keywords: 116009617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600961-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-16 AWG
-
Contact Material:Copper Nickel Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:42 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
7,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$4.61
500
$4.60
750
$4.59
1,500
$2.43
2,250
$1.71
3,000 +
$1.67
Click for Quote
Log in
to unlock special pricing