- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1600960-7
1-1600960-7
TE Connectivity / AMP Brand
CONT 8-10 AWG PWR, MFBL PLATE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT 8-10 AWG PWR, MFBL PLATE
Search Keywords: 116009607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600960-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7,612
can ship 8/10/26
Minimum Order Quantity:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.54
1,000
$1.44
3,000
$1.40
5,000
$1.34
8,000
$1.32
10,000
$1.31
15,000 +
$1.30
Click for Quote
Log in
to unlock special pricing