- Home ›
- All Products›
- 1-1600798-3
1-1600798-3
TE Connectivity / AMP Brand
STR RECEPT ASSY MBXL W/KEYS 4A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
STR RECEPT ASSY MBXL W/KEYS 4A
Search Keywords: 116007983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600798-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Rectangular Power Connector Type:Housing
-
Number of Positions:4
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:1
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Power Contact Base Material:Tin
-
Housing Color:Black
-
Packaging Method:Tube
-
Contact Retention Within Housing:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Thermoplastic
-
Connector & Housing Type:Receptacle
-
Contact Type:Receptacle
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Centerline (Pitch):.3 in, 7.62 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
293
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
293
$11.59
585
$6.14
878
$4.32
1,170 +
$4.23
Click for Quote
Log in
to unlock special pricing