- Home ›
- All Products›
- 1-1600798-0
TE Connectivity / AMP Brand
1-1600798-0
STR RECEPT ASSY MBXL W/KEYS 7A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
STR RECEPT ASSY MBXL W/KEYS 7A
Search Keywords: 116007980
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1600798-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
258 |
| Contact Retention Within Housing: | Without |
| Termination Method to Wire & Cable: | Crimp |
| Number of Positions: | 7 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector & Housing Type: | Receptacle |
| Sealable: | No |
| Housing Material: | Thermoplastic |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention: | Without |
| Number of Rows: | 1 |
| Housing Color: | Black |
| Packaging Method: | Box |
| Rectangular Power Connector Type: | Housing |
| Power Contact Base Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Receptacle |
| Connector System: | Cable-to-Board , Cable-to-Panel |
| Operating Voltage: | 300 VAC, 300 VDC |
| Centerline (Pitch): | .3 in, 7.62 mm |
| Operating Temperature Range: | -20 – 105 °C, -4 – 221 °F |
| Circuit Application: | Power & Signal |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1600798-0 RoHS compliant?
Yes, 1-1600798-0 is RoHS compliant.
What is the lead time for 1-1600798-0?
The standard lead time for 1-1600798-0 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
258
53 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
258
$14.72
516
$7.79
774
$5.48
1,032 +
$5.37
Click for Quote
Log in
to unlock special pricing