- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1600788-4
TE Connectivity / AMP Brand
1-1600788-4
SQUEEZE REL RECEPT ASSY W/KEYS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600788-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:8Power/24Signal
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C