- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1600788-3
1-1600788-3
TE Connectivity / AMP Brand
Conn RCP 4Power/8Signal POS ST Cable Mount 12 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn RCP 4Power/8Signal POS ST Cable Mount 12 Terminal 1 Port Tube
Search Keywords: 116007883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600788-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:4Power/8Signal
-
Termination Method:N/A
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
648
Order Increment:
9
74 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
648
$12.29
1,296
$6.49
1,944
$4.46
2,592 +
$4.37
Click for Quote
Log in
to unlock special pricing