- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1600636-0
1-1600636-0
TE Connectivity / AMP Brand
Conn Housing RCP 4Power/16Signal POS ST Panel Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4Power/16Signal POS ST Panel Mount Black Box
Search Keywords: 116006360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1600636-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:N/A
-
Number of Contacts:4Power/16Signal
-
Maximum Voltage Rating:2003494VDC,2003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
90
$7.84
180
$4.83
270
$3.82
360 +
$3.75
Click for Quote
Log in
to unlock special pricing