- Home ›
- All Products›
- 1-1589948-9
1-1589948-9
TE Connectivity / AMP Brand
STM051L44IQ = SMT Conn
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM051L44IQ = SMT Conn
Search Keywords: 115899489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589948-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mounting Hardware:With
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Number of Positions:51
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
3
$1,217.03
6
$644.31
9
$453.40
12 +
$444.34
Click for Quote
Log in
to unlock special pricing