- Home ›
- All Products›
- 1-1589797-3
1-1589797-3
TE Connectivity / AMP Brand
JSM015PD2DCC04N = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JSM015PD2DCC04N = Wdualobe
Search Keywords: 115897973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589797-3
-
Alias/AKA:JSM015PD2DCC04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:15
-
Housing Material:Aluminum
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Plug
-
Mounting Hardware:Without
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.025 in, 635 mm
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With Discrete Wire Type:Stranded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$1,591.80
5
$1,008.14
8
$649.99
10 +
$636.99
Click for Quote
Log in
to unlock special pricing