- Home ›
- All Products›
- 1-1589738-2
1-1589738-2
TE Connectivity / AMP Brand
JTM037PR2DC005N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JTM037PR2DC005N = WDUALOBE
Product Highlights:
- Cable Assembly
- Cable Assembly Type = Plug-to-Receptacle (1:1)
- Number of Rows = 2
- 37 Positions
- Length = 127.00 mm
Search Keywords: 115897382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589738-2
-
Alias/AKA:JTM037PR2DC005N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Centerline (Pitch):.025 in, .64 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Plug , Receptacle
-
Sealable:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
66 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
3
$1,935.81
5
$1,226.01
8
$790.46
10 +
$774.65
Click for Quote
Log in
to unlock special pricing