- Home ›
- All Products›
- 1-1589692-5
1-1589692-5
TE Connectivity / AMP Brand
QCM019PC2DC180B = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM019PC2DC180B = Circular
Search Keywords: 115896925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589692-5
-
Alias/AKA:QCM019PC2DC180B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Without
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Number of Positions:19
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$2,566.65
5
$1,625.55
8
$1,048.05
10 +
$1,027.09
Click for Quote
Log in
to unlock special pricing