- Home ›
- All Products›
- 1-1589484-2
1-1589484-2
TE Connectivity / AMP Brand
STL025L44N = SMT CONN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STL025L44N = SMT CONN
Search Keywords: 115894842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589484-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:25
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Type:Socket
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.025 in, .64 mm
-
Circuit Application:Power
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$762.00
5
$484.09
8
$319.37
10 +
$312.98
Click for Quote
Log in
to unlock special pricing