- Home ›
- All Products›
- 1-1589470-5
1-1589470-5
TE Connectivity / AMP Brand
SSL009M5CN = THRU-HOLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSL009M5CN = THRU-HOLE
Search Keywords: 115894705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589470-5
-
Alias/AKA:SSL009M5CN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Board Mount
-
Number of Positions:9
-
Contact Type:Socket
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$388.85
7
$273.48
10
$227.33
13 +
$222.78
Click for Quote
Log in
to unlock special pricing