- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1589469-2
TE Connectivity / AMP Brand
1-1589469-2
SSL025M6D = THRU-HOLE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1589469-2 |
| Alias/AKA: | SSL025M6D |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Pitch: | 1.27 mm |
| Termination Method: | Solder |
| Number of Contacts: | 25 |