- Home ›
- All Products›
- 1-1589426-2
TE Connectivity / AMP Brand
1-1589426-2
Cable Assembly Strand 0.1m 30AWG Circular 7 POS RCP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1589426-2 |
| Alias/AKA: | NCG007SC2DCC10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |