- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1589072-8
1-1589072-8
TE Connectivity / AMP Brand
Conn Rectangular F 3Coaxial POS 2.54mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 3Coaxial POS 2.54mm Solder RA SMD
Search Keywords: 115890728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589072-8
-
Alias/AKA:CX050L2AQ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:3Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$1,750.68
5
$1,108.76
8
$714.86
10 +
$700.56
Click for Quote
Log in
to unlock special pricing