Available Replacements
Possible Replacement
CX020L2HN
CX020L2HN

TE Connectivity / Nanonics Brand

In Stock: 68

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

CX020L2HN = COAX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CX020L2HN = COAX
Product Highlights:
  • 2 Coaxial Contacts
  • Number of Signal Contacts = 0
  • Receptacle
  • Termination Style = Printed Circuit Board
  • With Mounting Hardware
Search Keywords: 115890722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1589072-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Surface Mount
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Pitch:
    2.54 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    2Coaxial
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
51 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$928.88
4
$926.56
7
$560.61
10
$414.23
13 +
$405.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!