- Home ›
- All Products›
- 1-1589065-1
1-1589065-1
TE Connectivity / AMP Brand
TCM044PC2DM036 = CIRCULAR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TCM044PC2DM036 = CIRCULAR
Search Keywords: 115890651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589065-1
-
Alias/AKA:TCM044PC2DM036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:44
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:Yes
-
Contact Type:Pin
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$1,401.31
5
$890.24
8
$587.31
10 +
$575.57
Click for Quote
Log in
to unlock special pricing