- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 1-1589064-3
TE Connectivity / AMP Brand
1-1589064-3
The 1-1589064-3 is a 19-position circular metal plug with a threaded coupling, pre-wired with 36 inches of 30 AWG PTFE wire.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 1-1589064-3 is a 19-position circular metal plug with a threaded coupling, pre-wired with 36 inches of 30 AWG PTFE wire.
Search Keywords: 115890643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589064-3
-
Alias/AKA:TCM019PC2DM036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
Tools/3D Models
+
Frequently Asked Questions
Is 1-1589064-3 RoHS compliant?
Yes, 1-1589064-3 is RoHS compliant.
What is the lead time for 1-1589064-3?
The standard lead time for 1-1589064-3 is approximately 60 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
4
60 Weeks
can ship
10/22/27
Price (USD)
Qty
Unit Price
1
$568.82
4
$533.55
7
$528.26
11
$523.03
14 +
$517.86
Click for Quote
Log in
to unlock special pricing