- Home ›
- All Products›
- 1-1589061-7
1-1589061-7
TE Connectivity / AMP Brand
QCM019SC2DM012P = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QCM019SC2DM012P = Circular
Search Keywords: 115890617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1589061-7
-
Alias/AKA:QCM019SC2DM012P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Number of Positions:19
-
Sealable:Yes
-
Centerline (Pitch):.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$642.22
9
$377.77
13
$276.07
17 +
$270.54
Click for Quote
Log in
to unlock special pricing