- Home ›
- All Products›
- 1-1587987-5
1-1587987-5
TE Connectivity / AMP Brand
MSD,REC HSG ASSY,350A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MSD,REC HSG ASSY,350A
Search Keywords: 115879875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1587987-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Packaging Quantity:9
-
Serviceable:No
-
Primary Product Color:Orange
-
Packaging Method:Box
-
Primary Product Material:PA GF
-
UL Flammability Rating:None
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$47.46
5
$42.35
10
$41.09
25
$39.90
50
$37.71
100
$36.71
250 +
$36.22
Click for Quote
Log in
to unlock special pricing