Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586861-8

18P PM PLUG VAL-U-LOK PM GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18P PM PLUG VAL-U-LOK PM GW
Search Keywords: 115868618
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586861-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586861-8 RoHS compliant?
Yes, 1-1586861-8 is RoHS compliant.
What is the lead time for 1-1586861-8?
The standard lead time for 1-1586861-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,794
Can Ship immediately You may purchase all in-stock quantity of 1,794
Stock lot only:
1794
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3421
5,000
$0.3110
7,500
$0.2462
10,000 +
$0.2413
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!