- Home ›
- All Products›
- 1-1586683-0
1-1586683-0
TE Connectivity / AMP Brand
15P UMNL HDR ASSY PC 94VO SL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
15P UMNL HDR ASSY PC 94VO SL
Search Keywords: 115866830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586683-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Number of Rows:3
-
Contact Retention Within Housing:Without
-
Packaging Method:Bag
-
Mating Alignment:With
-
Sealable:No
-
Strain Relief:Without
-
Number of Positions:15
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):12 A
-
PCB Mount Alignment:Without
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Matrix
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Connector & Housing Type:Plug
-
Number of Power Positions:15
-
Housing Color:White
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Socket
-
Packaging Quantity:50
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Number of Signal Positions:0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Nylon
-
Circuit Application:Power
-
PCB Mount Retention:Without
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Termination Post & Tail Length:.179 in, 4.56 mm
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Product Length:1.3 in, 33.05 mm
-
Product Width:.799 in, 20.32 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Height:.55 in, 13.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
78
$1.72
156
$1.67
312
$1.60
546
$1.55
1,014
$1.46
2,574
$1.43
5,070
$1.39
7,566 +
$1.38
Click for Quote
Log in
to unlock special pricing