Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586588-4

14P VAL-U-LOK BMI VRTHDR V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P VAL-U-LOK BMI VRTHDR V0
Search Keywords: 115865884
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586588-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Current Rating (Max): 9 A
Circuit Identification Feature: With
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Mount Alignment: With
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Halogen Free: Yes
Connector Mounting Type: Board Mount
UL Rating: Recognized
UL Flammability Rating: UL 94V-0
Mating Retention Type: Latch
Glow Wire Rating: Standard Part - Not Glow Wire
Connector Product Type: Connector Assembly
Contact Retention Within Housing: With
PCB Mount Retention: With
Housing Material: Nylon
Shielded: No
Mating Alignment Type: Keyed
PCB Contact Termination Area Plating Material: Tin
Insertion Force Type: Normal
Housing Color: Natural
Mating Alignment: With
Packaging Quantity: 100
Contact Type: Pin
Connector System: Wire-to-Board
Operating Voltage: 600 VAC
PCB Mount Orientation: Vertical
PCB Mount Retention Type: Boardlock
Mating Retention: With
Number of Signal Positions: 14
Connector & Housing Type: Plug
Number of Rows: 2
Contact Mating Area Plating Material: Tin
Number of Positions: 14
Contact Layout: Matrix
Sealable: No
Row-to-Row Spacing: .165 in, 4.2 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .165 in, 4.19 mm
Wire Size: 26 – 18 AWG, .12 – 1.4 mm²
PCB Thickness (Recommended): .07 in, 1.78 mm
Agency/Standard: CSA , UL
Packaging Method: Box & Tray , Tray
Connector Height: .555 in, 14.1 mm
Termination Post & Tail Length: .138 in, 3.5 mm
Approved Standards: UL E28476
Product Width: .591 in, 15 mm
Contacts Preloaded: Yes
CSA Rating: 208567
Product Length: 1.417 in, 36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586588-4 RoHS compliant?
Yes, 1-1586588-4 is RoHS compliant.
What is the lead time for 1-1586588-4?
The standard lead time for 1-1586588-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.927
300
$0.753
1,000
$0.719
2,500
$0.660
5,000
$0.619
7,500
$0.603
10,000
$0.562
15,000 +
$0.555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!