- Home ›
- All Products›
- 1-1586586-6
TE Connectivity / AMP Brand
1-1586586-6
16P VAL-U-LOK BMI VRT HDR V2
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
16P VAL-U-LOK BMI VRT HDR V2
Search Keywords: 115865866
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1586586-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Operating Voltage: | 600 VAC |
| Connector System: | Wire-to-Board |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Retention Type: | Latch |
| Connector & Housing Type: | Plug |
| PCB Contact Termination Area Plating Material: | Tin |
| PCB Mount Retention Type: | Boardlock |
| PCB Mount Retention: | With |
| Mating Alignment: | With |
| Packaging Quantity: | 90 |
| Circuit Identification Feature: | With |
| Number of Signal Positions: | 0 |
| UL Flammability Rating: | UL 94V-2 |
| Number of Power Positions: | 16 |
| Contact Mating Area Plating Material: | Tin |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Housing Material: | Nylon |
| Contact Retention Within Housing: | Without |
| Contact Current Rating (Max): | 9 A |
| Contact Type: | Pin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Rectangular Power Connector Type: | Header |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Circuit Application: | Power |
| Number of Positions: | 16 |
| PCB Mount Alignment: | With |
| Connector Mounting Type: | Board Mount |
| Mating Alignment Type: | Keyed |
| UL Rating: | Recognized |
| Housing Color: | Natural |
| Number of Rows: | 2 |
| Agency/Standard: | CSA , UL |
| Contact Layout: | Inline , Matrix |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| PCB Thickness (Recommended): | 1.78 in, .07 mm |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Row-to-Row Spacing: | .165 in, 4.2 mm |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Contact Mating Area Plating Material Thickness: | 3.9 µin, .1 µm |
| Packaging Method: | Box & Tray , Tray |
| CSA Rating: | 208567 |
| Product Width: | .591 in, 15 mm |
| Approved Standards: | UL E28476 |
| Connector Height: | .555 in, 14.1 mm |
| Product Length: | 1.58 in, 40.2 mm |
Frequently Asked Questions
Is 1-1586586-6 RoHS compliant?
Yes, 1-1586586-6 is RoHS compliant.
What is the lead time for 1-1586586-6?
The standard lead time for 1-1586586-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
16 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
90
$0.6775
540
$0.5505
1,080
$0.5258
2,520
$0.4962
5,040
$0.4525
7,560
$0.4513
10,080
$0.4110
15,030 +
$0.4100
Click for Quote
Log in
to unlock special pricing