Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586585-6

16P VAL-U-LOK BMI VRT HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
16P VAL-U-LOK BMI VRT HDR V2
Search Keywords: 115865856
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586585-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 16
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586585-6 RoHS compliant?
Yes, 1-1586585-6 is RoHS compliant.
What is the lead time for 1-1586585-6?
The standard lead time for 1-1586585-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
90
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$0.6932
540
$0.5632
1,080
$0.5379
2,520
$0.5077
5,040
$0.4629
7,560
$0.4505
10,080
$0.4205
15,030 +
$0.4195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!