Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586585-4

14P VAL-U-LOK BMI VRT HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance
Description +
14P VAL-U-LOK BMI VRT HDR V2
Product Highlights:
  • Blindmate Header
  • Pin
  • Number of Circuits = 14
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 115865854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586585-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1586585-4 discontinued?
Yes, 1-1586585-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1586585-4 RoHS compliant?
Yes, 1-1586585-4 is RoHS compliant.
What is the lead time for 1-1586585-4?
The standard lead time for 1-1586585-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.622
600
$0.608
700
$0.567
5,000
$0.539
10,000
$0.498
25,000 +
$0.469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!